Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm
- RS Stock No.:
- 280-839
- Mfr. Part No.:
- 5145180
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,803.68
(exc. GST)
$1,984.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,803.68 |
*price indicative
- RS Stock No.:
- 280-839
- Mfr. Part No.:
- 5145180
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Compartments | 8 | |
| Product Type | Compartment Box | |
| Height | 55mm | |
| Width | 335mm | |
| Adjustable Compartments | No | |
| Transparent Lid | Yes | |
| Material | Polystyrene | |
| Colour | Transparent | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Compartments 8 | ||
Product Type Compartment Box | ||
Height 55mm | ||
Width 335mm | ||
Adjustable Compartments No | ||
Transparent Lid Yes | ||
Material Polystyrene | ||
Colour Transparent | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Assortment box is expertly designed to keep your components and small parts organised. Crafted from durable polystyrene, this transparent storage solution offers an efficient way to categorise your items, ensuring easy access and a tidy workspace. With its clever design featuring eight compartments, it is perfect for both personal and professional use.
Lightweight structure simplifies handling and transport
Minimalist design fits seamlessly into any workspace
Product type specifically focused on storing small components
Related links
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- Phoenix Contact 24 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm
- Phoenix Contact 8 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- Phoenix Contact 10 Cell Transparent Polystyrene Compartment Box, 32 mm x 170mm x 105 mm
- Phoenix Contact 7 Cell Transparent Polystyrene Compartment Box, 45 mm x 250mm x 170 mm
- Phoenix Contact 12 Cell Transparent Polystyrene Compartment Box, 36 mm x 210mm x 105 mm
- Phoenix Contact 18 Cell Transparent Polystyrene Compartment Box, 46 mm x 250mm x 170 mm
- Facom 10 Cell Black Polycarbonate Adjustable Compartments Compartment Box, 422 mm x 335mm x 106 mm
