Phoenix Contact 24 Cell Transparent Polystyrene Compartment Box, 55 mm x 335mm x 225 mm

Subtotal (1 unit)*

$130.28

(exc. GST)

$143.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.28

*price indicative

RS Stock No.:
270-116
Mfr. Part No.:
5031524
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Compartments

24

Product Type

Compartment Box

Height

55mm

Width

335mm

Depth

225mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

Polystyrene

Colour

Transparent

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Assortment box is the ideal solution for organising components with efficiency and ease. With its spacious design, measuring 335 x 225 x 55 mm, it offers 24 well-defined compartments that ensure a clutter-free environment. Crafted from durable polystyrene, the box features a transparent colour that allows for quick identification of contents without the need to open each compartment.

Lightweight design facilitates portability and ease of use

Perfect for both professional and personal applications

User friendly and ideal for managing small components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy