Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin SOIC
- RS Stock No.:
- 920-3475
- Mfr. Part No.:
- LM311D
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
$120.53
(exc. GST)
$132.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,350 unit(s) ready to ship from another location
- Plus 225 unit(s) shipping from 25 November 2026
- Plus 1,500 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 75 | $1.607 | $120.53 | - |
| 150 - 225 | $1.567 | $117.53 | 2% |
| 300 + | $1.543 | $115.73 | 3% |
*price indicative
- RS Stock No.:
- 920-3475
- Mfr. Part No.:
- LM311D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector/Emitter | |
| Number of Channels | 1 | |
| Typical Response Time | 0.17μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Supply Current | 7.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector/Emitter | ||
Number of Channels 1 | ||
Typical Response Time 0.17μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 3.91mm | ||
Height 1.58mm | ||
Supply Current 7.5mA | ||
Automotive Standard No | ||
LMx11 family Single Comparators
The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can drive loads referred to either supply rail or ground. These single comparators are provided with balancing and strobe capability.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM311D Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin SOIC
- Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 1.2 μs 30 V 5 V 8-Pin SOIC
- LM211D Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 36 V 5 V 8-Pin SOIC
- LM311DR Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin SOIC
- LP311D Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 1.2 μs 30 V 5 V 8-Pin SOIC
- Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin PDIP
- Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.165 μs 30 V 5 V 8-Pin PDIP
- LM211P Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.165 μs 30 V 5 V 8-Pin PDIP
