LP311D Texas Instruments Comparator Open Collector/Emitter O/P, 1.2 μs 30V 5 V 8-Pin SOIC
- RS Stock No.:
- 517-1567
- Mfr. Part No.:
- LP311D
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.66
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.52
(exc. GST)
$20.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.852 | $18.52 | - |
| 20 - 30 | $1.819 | $18.19 | $0.66 |
| 40 + | $1.786 | $17.86 | $2.64 |
*price indicative
- RS Stock No.:
- 517-1567
- Mfr. Part No.:
- LP311D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector/Emitter | |
| Number of Channels | 1 | |
| Typical Response Time | 1.2μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 30V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 3.91mm | |
| Standards/Approvals | No | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Supply Current | 300μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector/Emitter | ||
Number of Channels 1 | ||
Typical Response Time 1.2μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 30V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 3.91mm | ||
Standards/Approvals No | ||
Height 1.58mm | ||
Length 4.9mm | ||
Supply Current 300μA | ||
Automotive Standard No | ||
LP series Low Power Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 1.2 μs 30 V 5 V 8-Pin SOIC
- Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin SOIC
- LM211D Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 36 V 5 V 8-Pin SOIC
- LM311DR Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin SOIC
- LM311D Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin SOIC
- Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin PDIP
- Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.165 μs 30 V 5 V 8-Pin PDIP
- LM211P Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.165 μs 30 V 5 V 8-Pin PDIP
