LM311D Texas Instruments Comparator Open Collector/Emitter O/P, 0.17 μs 30V 5 V 8-Pin SOIC
- RS Stock No.:
- 517-2396
- Mfr. Part No.:
- LM311D
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$32.74
(exc. GST)
$36.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
- Plus 240 unit(s) shipping from 25 November 2026
- Plus 1,500 unit(s) shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | $1.637 | $32.74 | - |
| 100 - 480 | $1.615 | $32.30 | 1% |
| 500 + | $1.329 | $26.58 | 18% |
*price indicative
- RS Stock No.:
- 517-2396
- Mfr. Part No.:
- LM311D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector/Emitter | |
| Number of Channels | 1 | |
| Typical Response Time | 0.17μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Supply Current | 7.5mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector/Emitter | ||
Number of Channels 1 | ||
Typical Response Time 0.17μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 3.91mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Supply Current 7.5mA | ||
LMx11 family Single Comparators
The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can drive loads referred to either supply rail or ground. These single comparators are provided with balancing and strobe capability.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin SOIC
- LM211D Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 36 V 5 V 8-Pin SOIC
- LM311DR Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin SOIC
- Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin PDIP
- LM311P Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin PDIP
- Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin TSSOP
- LM311PW Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 0.17 μs 30 V 5 V 8-Pin TSSOP
- Texas Instruments 1-Channel Comparator Open Collector/Emitter O/P, 1.2 μs 30 V 5 V 8-Pin SOIC
