LM2903PT STMicroelectronics 2-Channel Comparator TTL, DTL, CMOS, ECL, MOS O/P, 1.3 μs 36V 2 V 8-Pin TSSOP
- RS Stock No.:
- 795-8394
- Mfr. Part No.:
- LM2903PT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save -
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$14.80
(exc. GST)
$16.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 950 | $0.296 | $14.80 | - |
| 1000 - 1950 | $0.295 | $14.75 | - |
| 2000 + | $0.292 | $14.60 | 1% |
*price indicative
- RS Stock No.:
- 795-8394
- Mfr. Part No.:
- LM2903PT
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | TTL, DTL, CMOS, ECL, MOS | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Series | LM2903 | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Supply Current | 2.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type TTL, DTL, CMOS, ECL, MOS | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Series LM2903 | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Supply Current 2.5mA | ||
Automotive Standard No | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP
- LM293ST STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 300 ns 36 V 2 V 8-Pin MiniSO8
- LM2903YPT STMicroelectronics 2-Channel Comparator TTL ECL MOS O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP
- STMicroelectronics 2-Channel Comparator TTL ECL MOS O/P, 1.3 μs 36 V 2 V 8-Pin TSSOP
- LM2903DT STMicroelectronics 2-Channel Comparator TTL ECL 1.3 μs 36 V 2 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator TTL ECL 1.3 μs 36 V 2 V 8-Pin SOIC
- LM393ADT STMicroelectronics 2-Channel Comparator DTL ECL MOS O/P, 1.3 μs 36 V 2 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator DTL ECL MOS O/P, 1.3 μs 36 V 2 V 8-Pin SOIC