AS393AMTR-G1 DiodesZetex, Dual Comparator, Open Collector O/P, 1.3μs 2 → 36 V 8-Pin SOIC
- RS Stock No.:
- 828-7558P
- Mfr. Part No.:
- AS393AMTR-G1
- Brand:
- DiodesZetex
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 828-7558P
- Mfr. Part No.:
- AS393AMTR-G1
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2 → 36 V | |
| Dimensions | 5.1 x 4 x 1.45mm | |
| Length | 5.1mm | |
| Width | 4mm | |
| Height | 1.45mm | |
| Typical Dual Supply Voltage | ±1 → ±18V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 200 V/mV | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Typical Response Time 1.3µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2 → 36 V | ||
Dimensions 5.1 x 4 x 1.45mm | ||
Length 5.1mm | ||
Width 4mm | ||
Height 1.45mm | ||
Typical Dual Supply Voltage ±1 → ±18V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 200 V/mV | ||
Related links
- BA2903SFV-E2 ROHM Open Collector O/P, 1.3μs 2 → 36 V 8-Pin SSOP
- LM2903N onsemi Open Collector O/P 1.4 μs 2 → 36 V 8-Pin PDIP
- DiodesZetex 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 2 V 8-Pin SOIC
- AS393MTR-G1 DiodesZetex 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 2 V 8-Pin SOIC
- LM2903QDRQ1 Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
- LM293AD Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
- LMV393M/NOPB Texas Instruments Open Collector O/P, 3 V 8-Pin SOIC
- LM2903AVQPWR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 8-Pin TSSOP
