LM293AD Texas Instruments, Dual Comparator, Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
- RS Stock No.:
- 144-9912
- Mfr. Part No.:
- LM293AD
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9912
- Mfr. Part No.:
- LM293AD
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Typical Voltage Gain | 106.02 dB | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Typical Response Time 1.3µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 28 V | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Typical Voltage Gain 106.02 dB | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -25 °C | ||
LMx93/LM2903 family Dual Comparators
The Texas Instruments LM193, LM293, LM393 and LM2903 are dual differential input voltage comparators designed to operate from a single power supply over a wide range of voltages. The common mode input voltage range includes ground and the devices have open collector outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM2903QDRQ1 Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 8-Pin SOIC
- LM2903AVQPWR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 8-Pin TSSOP
- LMV393M/NOPB Texas Instruments Open Collector O/P, 3 V 8-Pin SOIC
- LMV393IPW Texas Instruments Open Collector O/P 5 V 8-Pin TSSOP
- LMV393IDGKR Texas Instruments Open Collector O/P 5 V 8-Pin MSOP
- LM293AD Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30 V 3 V 8-Pin SOIC
- TLC372QDR Texas Instruments Open Drain O/P, 0.65μs 5 → 15 V 8-Pin SOIC
- NJM2903RB1-TE1 Nisshinbo Micro Devices Open Collector O/P, 1.5μs 3 → 28 V 8-Pin TVSP
