AS393MTR-G1 DiodesZetex 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save -

View bulk pricing options

Subtotal (1 pack of 50 units)*

$6.15

(exc. GST)

$6.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 3,850 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 950$0.123$6.15-
1000 - 1950$0.122$6.10-
2000 +$0.12$6.002%

*price indicative

Packaging Options:
RS Stock No.:
828-7551
Mfr. Part No.:
AS393MTR-G1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOIC

Output Type

Open Collector

Number of Channels

2

Typical Response Time

1.3μs

Pin Count

8

Maximum Supply Voltage

36V

Minimum Supply Voltage

2V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.45mm

Series

AS393/393A

Width

4mm

Standards/Approvals

No

Length

5.1mm

Supply Current

3mA

Automotive Standard

No

Dual Comparators, Diodes Inc


Comparators, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy