AS339MTR-G1 DiodesZetex 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 14-Pin SOIC
- RS Stock No.:
- 170-8921
- Mfr. Part No.:
- AS339MTR-G1
- Brand:
- DiodesZetex
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$728.00
(exc. GST)
$800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.182 | $728.00 | - |
| 20000 + | $0.164 | $656.00 | 9% |
*price indicative
- RS Stock No.:
- 170-8921
- Mfr. Part No.:
- AS339MTR-G1
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.75mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Supply Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.75mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard No | ||
Supply Current 3.5mA | ||
- COO (Country of Origin):
- CN
Quad Comparators, Diodes Inc
Comparators, Diodes Inc
Related links
- DiodesZetex 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 2 V 14-Pin SOIC
- AS339MTR-G1 DiodesZetex 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 2 V 14-Pin SOIC
- STMicroelectronics 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
- LM2901D Texas Instruments 4-Channel Comparator Open Collector 1.3 μs 36V 3 V 14-Pin SOIC
- LM2901M/NOPB Texas Instruments 4-Channel Comparator Open Collector 1.3 μs 36V 3 V 14-Pin SOIC
- onsemi 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 5 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
- LM139D Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
