LM293DT STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin SOIC
- RS Stock No.:
- 145-9606
- Mfr. Part No.:
- LM293DT
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $20.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$447.50
(exc. GST)
$492.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.179 | $447.50 | - |
| 5000 - 7500 | $0.175 | $437.50 | $20.00 |
| 10000 + | $0.172 | $430.00 | $70.00 |
*price indicative
- RS Stock No.:
- 145-9606
- Mfr. Part No.:
- LM293DT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Series | LM | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Width 3.9mm | ||
Series LM | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- MY
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- LM293DT STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LM293D STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LM393DT STMicroelectronics 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- onsemi 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 3 V 8-Pin SOIC
- onsemi 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LM393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36 V 3 V 8-Pin SOIC
- LM393DR Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 30 V 3 V 8-Pin SOIC
