LM339PT STMicroelectronics 4-Channel Comparator TTL, DTL, CMOS, MOS, ECL O/P, 1.3 μs 36V 2 V 14-Pin TSSOP
- RS Stock No.:
- 795-8458
- Mfr. Part No.:
- LM339PT
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tape of 25 units)*
$7.90
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,650 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 + | $0.316 | $7.90 |
*price indicative
- RS Stock No.:
- 795-8458
- Mfr. Part No.:
- LM339PT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | TTL, DTL, CMOS, MOS, ECL | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Series | LM339 | |
| Height | 1.05mm | |
| Automotive Standard | No | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type TTL, DTL, CMOS, MOS, ECL | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 5.1mm | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Series LM339 | ||
Height 1.05mm | ||
Automotive Standard No | ||
Supply Current 2.5mA | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 4-Channel Comparator TTL CMOS ECL O/P, 1.3 μs 36 V 2 V 14-Pin TSSOP
- LM239APT STMicroelectronics 4-Channel Comparator MOS DTL ECL O/P, 1.3 μs 36 V 2 V 14-Pin TSSOP
- STMicroelectronics 4-Channel Comparator MOS DTL ECL O/P, 1.3 μs 36 V 2 V 14-Pin TSSOP
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36 V 2 V 14-Pin SO-14
- LM339ADT STMicroelectronics 4-Channel Comparator ECL MOS CMOS O/P, 300 ns 36 V 2 V 14-Pin SO-14
- LM2901YPT STMicroelectronics 4-Channel Comparator DTL ECL TTL O/P, 1.3 μs 36 V 2 V 14-Pin TSSOP-14
- LM2901Q4T STMicroelectronics 4-Channel Comparator ECL DTL CMOS O/P, 1.3 μs 36 V 2 V 16-Pin QFN
- STMicroelectronics 4-Channel Comparator CMOS MOS TTL O/P, 300 ns 36 V 2 V 14-Pin TSSOP-14
