NCS2202SN1T1G onsemi Comparator Open Drain O/P, 35 μs 6V 850 mV 5-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $16.50

View bulk pricing options

Subtotal (1 tape of 5 units)*

$4.26

(exc. GST)

$4.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 745$0.852$4.26-
750 - 1495$0.83$4.15$16.50
1500 +$0.822$4.11$45.00

*price indicative

Packaging Options:
RS Stock No.:
787-8469
Mfr. Part No.:
NCS2202SN1T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOT-23

Output Type

Open Drain

Number of Channels

1

Typical Response Time

35μs

Pin Count

5

Minimum Supply Voltage

850mV

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

1.5mm

Standards/Approvals

No

Height

1mm

Length

3mm

Automotive Standard

AEC-Q100

Supply Current

17μA

Comparators, ON Semiconductor


Comparators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy