NCS2202SQ2T2G onsemi Comparator Open Drain O/P, 35 μs 6V 850 mV 5-Pin SC-70
- RS Stock No.:
- 162-9568
- Mfr. Part No.:
- NCS2202SQ2T2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$849.00
(exc. GST)
$933.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.283 | $849.00 |
| 6000 - 9000 | $0.276 | $828.00 |
| 12000 + | $0.272 | $816.00 |
*price indicative
- RS Stock No.:
- 162-9568
- Mfr. Part No.:
- NCS2202SQ2T2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 35μs | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 850mV | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 17μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 35μs | ||
Pin Count 5 | ||
Minimum Supply Voltage 850mV | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 17μA | ||
- COO (Country of Origin):
- MY
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- NCS2202SQ2T2G onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 5-Pin SC-70
- onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- NCS2202SN1T1G onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- onsemi 1-Channel Comparator Open Drain O/P, 200 ns 5 V 2.7 V 5-Pin SC-70
- LMV331SQ3T2G onsemi 1-Channel Comparator Open Drain O/P, 200 ns 5 V 2.7 V 5-Pin SC-70
- onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 6-Pin UDFN
- NCS2202AMUTBG onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 6-Pin UDFN
- STMicroelectronics 1-Channel Comparator Open Drain O/P, 210 ns 5 V 1.6 V 5-Pin SC-70
