MCP6561UT-E/OT Microchip Comparator Push Pull O/P, 20 ns 5.5V 3 V 5-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$0.78

(exc. GST)

$0.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
  • Plus 2,390 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 749$0.78-
750 - 1499$0.762%
1500 +$0.753%

*price indicative

Packaging Options:
RS Stock No.:
687-9382
Mfr. Part No.:
MCP6561UT-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

Push Pull

Number of Channels

1

Typical Response Time

20ns

Pin Count

5

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP6561

Standards/Approvals

No

Height

1.3mm

Width

1.8mm

Length

3.1mm

Supply Current

100μA

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

Single Comparators, Microchip


Comparators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy