MCP6564-E/SL Microchip 4-Channel Comparator Push Pull O/P, 20 ns 5.5V 3 V 14-Pin SOIC
- RS Stock No.:
- 146-0133
- Mfr. Part No.:
- MCP6564-E/SL
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 57 units)*
$99.18
(exc. GST)
$108.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 57 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 57 - 57 | $1.74 | $99.18 |
| 114 - 513 | $1.697 | $96.73 |
| 570 + | $1.527 | $87.04 |
*price indicative
- RS Stock No.:
- 146-0133
- Mfr. Part No.:
- MCP6564-E/SL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Push Pull | |
| Number of Channels | 4 | |
| Typical Response Time | 20ns | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6564 | |
| Length | 8.65mm | |
| Height | 1.25mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Supply Current | 100μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Push Pull | ||
Number of Channels 4 | ||
Typical Response Time 20ns | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6564 | ||
Length 8.65mm | ||
Height 1.25mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Supply Current 100μA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Quad Comparators, Microchip Technology
Comparators, Microchip
Related links
- MCP6564-E/SL Microchip 4-Channel Comparator Push Pull O/P, 20 ns 5.5 V 3 V 14-Pin SOIC
- MCP6574T-E/SL Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
- MCP6544-E/SL Microchip 4-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5 V 5.5 V 14-Pin SOIC
- Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 14-Pin TSSOP
- MCP6564-E/ST Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 14-Pin TSSOP
- MCP6569-E/SL Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5 V 5.5 V 14-Pin SOIC
- MCP6579T-E/SL Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5 V 1.8 V 14-Pin SOIC
- MCP6574T-E/ST Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
