MCP6566T-E/OT Microchip Comparator Open Drain O/P, 20 ns 5.5V 3 V 5-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$0.78

(exc. GST)

$0.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,362 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 749$0.78-
750 - 1499$0.762%
1500 +$0.753%

*price indicative

Packaging Options:
RS Stock No.:
687-8398
Mfr. Part No.:
MCP6566T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SOT-23

Output Type

Open Drain

Number of Channels

1

Typical Response Time

20ns

Pin Count

5

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Width

1.8mm

Series

MCP6566

Length

3.1mm

Height

1.3mm

Automotive Standard

AEC-Q100

Supply Current

100μA

Single Comparators, Microchip


Comparators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy