TLC3704IPWR Texas Instruments 4-Channel Comparator Push Pull O/P, 2.7 μs 16V 5 V 14-Pin TSSOP
- RS Stock No.:
- 661-2684
- Mfr. Part No.:
- TLC3704IPWR
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,455 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.558 | $12.79 | - |
| 25 - 45 | $2.54 | $12.70 | - |
| 50 - 245 | $2.522 | $12.61 | 1% |
| 250 - 495 | $2.504 | $12.52 | 2% |
| 500 + | $2.49 | $12.45 | 2% |
*price indicative
- RS Stock No.:
- 661-2684
- Mfr. Part No.:
- TLC3704IPWR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Output Type | Push Pull | |
| Number of Channels | 4 | |
| Typical Response Time | 2.7μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 5mm | |
| Height | 1.15mm | |
| Width | 4.4mm | |
| Standards/Approvals | No | |
| Supply Current | 125μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Output Type Push Pull | ||
Number of Channels 4 | ||
Typical Response Time 2.7μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 5mm | ||
Height 1.15mm | ||
Width 4.4mm | ||
Standards/Approvals No | ||
Supply Current 125μA | ||
Automotive Standard No | ||
Related links
- STMicroelectronics 4-Channel Comparator Push Pull O/P, 2 μs 16 V 3 V 14-Pin TSSOP
- TS3704IPT STMicroelectronics 4-Channel Comparator Push Pull O/P, 2 μs 16 V 3 V 14-Pin TSSOP
- Texas Instruments 1-Channel Comparator Push Pull O/P, 4 μs 15 V 3 V 5-Pin SOT-23
- MCP6564-E/ST Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 14-Pin TSSOP
- Microchip 4-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 14-Pin TSSOP
- STMicroelectronics 4-Channel Comparator Push Pull O/P, 500 ns 10 V 2.7 V 14-Pin TSSOP
- TS864IPT STMicroelectronics 4-Channel Comparator Push Pull O/P, 500 ns 10 V 2.7 V 14-Pin TSSOP
- MCP6574T-E/ST Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 14-Pin TSSOP
