LM392N/NOPB Texas Instruments OP Amp + Comparator CMOS/TTL O/P, 1.3 μs 32V 3 V 8-Pin MDIP
- RS Stock No.:
- 534-2999
- Mfr. Part No.:
- LM392N/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$2.30
(exc. GST)
$2.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 46 unit(s) ready to ship from another location
- Plus 690 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.30 |
*price indicative
- RS Stock No.:
- 534-2999
- Mfr. Part No.:
- LM392N/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | OP Amp + Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Through Hole | |
| Package Type | MDIP | |
| Output Type | CMOS/TTL | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 32V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Length | 9.27mm | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type OP Amp + Comparator | ||
Comparator Type Low Power | ||
Mount Type Through Hole | ||
Package Type MDIP | ||
Output Type CMOS/TTL | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 32V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Height 3.3mm | ||
Length 9.27mm | ||
Automotive Standard No | ||
Supply Current 2mA | ||
Combined Comparator & Operational Amplifier
Integrated solutions from Texas Instruments combining a general purpose operational amplifier and voltage comparator in a single package.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- Texas Instruments OP Amp + Comparator CMOS/TTL O/P, 1.3 μs 32 V 3 V 8-Pin MDIP
- LM392M/NOPB Texas Instruments Comparator CMOS/TTL O/P, 1.3 μs 32 V 3 V 8-Pin SOIC
- LM339APW Texas Instruments CMOS/TTL O/P 1.3μs 2 → 36 V 14-Pin TSSOP
- Maxim Integrated Comparator CMOS/TTL O/P, 14 μs 11 V 2.5 V 8-Pin SO-8
- MAX923ESA+ Maxim Integrated Comparator CMOS/TTL O/P, 14 μs 11 V 2.5 V 8-Pin SO-8
- MAX931ESA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 12 μs 11 V 3 V 8-Pin SOIC
- MAX941EUA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 80 ns 5.5 V 2.7 V 8-Pin μMAX
- LM393M Texas Instruments 2-Channel Comparator MOS DTL TTL O/P, 1.3 μs 36 V 2 V 8-Pin SOIC
