LM392M/NOPB Texas Instruments Comparator CMOS/TTL O/P, 1.3 μs 32V 3 V 8-Pin SOIC
- RS Stock No.:
- 536-1372
- Mfr. Part No.:
- LM392M/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$2.49
(exc. GST)
$2.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2.49 | - |
| 10 - 49 | $2.37 | 4% |
| 50 - 99 | $2.27 | 8% |
| 100 - 499 | $2.18 | 12% |
| 500 + | $2.08 | 16% |
*price indicative
- RS Stock No.:
- 536-1372
- Mfr. Part No.:
- LM392M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | CMOS/TTL | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.45mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Supply Current | 2mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type CMOS/TTL | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.45mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Supply Current 2mA | ||
Automotive Standard No | ||
Combined Comparator & Operational Amplifier
Integrated solutions from Texas Instruments combining a general purpose operational amplifier and voltage comparator in a single package.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LM392N/NOPB Texas Instruments OP Amp + Comparator CMOS/TTL O/P, 1.3 μs 32 V 3 V 8-Pin MDIP
- Texas Instruments OP Amp + Comparator CMOS/TTL O/P, 1.3 μs 32 V 3 V 8-Pin MDIP
- MAX931ESA+ Maxim Integrated 1-Channel Comparator CMOS/TTL O/P, 12 μs 11 V 3 V 8-Pin SOIC
- LM393M Texas Instruments 2-Channel Comparator MOS DTL TTL O/P, 1.3 μs 36 V 2 V 8-Pin SOIC
- LM339APW Texas Instruments CMOS/TTL O/P 1.3μs 2 → 36 V 14-Pin TSSOP
- onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
- LM2901VDR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
- MC3302DR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36 V 3 V 14-Pin SOIC
