LM392N/NOPB Texas Instruments OP Amp + Comparator CMOS/TTL O/P, 1.3 μs 32V 3 V 8-Pin MDIP
- RS Stock No.:
- 121-8745
- Mfr. Part No.:
- LM392N/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$66.64
(exc. GST)
$73.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 680 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | $1.666 | $66.64 |
*price indicative
- RS Stock No.:
- 121-8745
- Mfr. Part No.:
- LM392N/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Product Type | OP Amp + Comparator | |
| Mount Type | Through Hole | |
| Package Type | MDIP | |
| Output Type | CMOS/TTL | |
| Typical Response Time | 1.3μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 32V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Length | 9.27mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Product Type OP Amp + Comparator | ||
Mount Type Through Hole | ||
Package Type MDIP | ||
Output Type CMOS/TTL | ||
Typical Response Time 1.3μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 32V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 6.35mm | ||
Height 3.3mm | ||
Length 9.27mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 2mA | ||
- COO (Country of Origin):
- GB
Combined Comparator & Operational Amplifier
Integrated solutions from Texas Instruments combining a general purpose operational amplifier and voltage comparator in a single package.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- Texas Instruments OP Amp + Comparator CMOS/TTL O/P, 1.3 μs 32 V 3 V 8-Pin MDIP
- LM392N/NOPB Texas Instruments OP Amp + Comparator CMOS/TTL O/P, 1.3 μs 32 V 3 V 8-Pin MDIP
- LM392M/NOPB Texas Instruments Comparator CMOS/TTL O/P, 1.3 μs 32 V 3 V 8-Pin SOIC
- LM339APW Texas Instruments CMOS/TTL O/P 1.3μs 2 → 36 V 14-Pin TSSOP
- LF347N/NOPB Texas Instruments 4MHz, 14-Pin MDIP
- LM393M Texas Instruments 2-Channel Comparator MOS DTL TTL O/P, 1.3 μs 36 V 2 V 8-Pin SOIC
- LMC660AIN/NOPB Texas Instruments Op Amp 4.75 → 15.5 V, 14-Pin MDIP
- Maxim Integrated Comparator CMOS/TTL O/P, 14 μs 11 V 2.5 V 8-Pin SO-8
