TS880ILT STMicroelectronics Comparator Rail to Rail O/P, 2 μs 5.5V 900 mV 5-Pin SOT-23

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$13.86

(exc. GST)

$15.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.386$13.86

*price indicative

Packaging Options:
RS Stock No.:
192-4819
Mfr. Part No.:
TS880ILT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

Nano Power

Mount Type

Surface

Package Type

SOT-23

Output Type

Rail to Rail

Number of Channels

1

Typical Response Time

2μs

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

900mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

2.9mm

Series

TS88

Standards/Approvals

No

Width

1.6mm

Height

1.3mm

Automotive Standard

No

Supply Current

480nA

COO (Country of Origin):
MY
The open-drain series of nanopower comparator integrates a single version TS880 and a dual version TS883. They feature an ultra low supply current of 250 nA typical per operator with rail-to-rail input capability and open-drain output. The performance of these comparators allows them to be used in a wide range of portable applications. The TS880 and TS883 minimize battery supply leakage and therefore enhance battery lifetime. Operating from 0.9 to 5.5V supply voltage, these comparators can be used over a wide temperature range (-40 to +125 °C) keeping the current consumption at an ultra low level.

Ultra low current consumption: 250 nA typ./op.

Propagation delay: 2 μs typ.

Rail-to-rail inputs

Open-drain outputs

Supply operation from 0.9 V to 5.5 V

Wide temperature range: -40 to +125 °C

ESD tolerance: 8 kV HBM

Single version available in SC70-5 and SOT23-5 package

Dual version available in MiniSO8 and DFN8 2x2 mm package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy