LM311D STMicroelectronics Comparator Open Collector O/P, 0.2 μs 36V 9 V 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

$46.00

(exc. GST)

$51.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 400$0.46$46.00
500 +$0.414$41.40

*price indicative

RS Stock No.:
168-6808
Mfr. Part No.:
LM311D
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SOIC

Output Type

Open Collector

Number of Channels

1

Typical Response Time

0.2μs

Pin Count

8

Maximum Supply Voltage

36V

Minimum Supply Voltage

9V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.25mm

Standards/Approvals

No

Length

5mm

Series

LM111-LM211-LM311

Automotive Standard

No

Supply Current

7.5mA

RoHS Status: Exempt

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy