NCS2220AMUT1G onsemi 2-Channel Comparator Rail to Rail O/P, 0.5 μs 6V 850 mV 8-Pin UDFN
- RS Stock No.:
- 162-9570
- Mfr. Part No.:
- NCS2220AMUT1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$2,142.00
(exc. GST)
$2,355.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.714 | $2,142.00 |
| 6000 - 9000 | $0.697 | $2,091.00 |
| 12000 + | $0.686 | $2,058.00 |
*price indicative
- RS Stock No.:
- 162-9570
- Mfr. Part No.:
- NCS2220AMUT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Output Type | Rail to Rail | |
| Number of Channels | 2 | |
| Typical Response Time | 0.5μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 850mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | NCS2220A | |
| Height | 500μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Width | 1.6mm | |
| Supply Current | 17μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type UDFN | ||
Output Type Rail to Rail | ||
Number of Channels 2 | ||
Typical Response Time 0.5μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 850mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series NCS2220A | ||
Height 500μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Width 1.6mm | ||
Supply Current 17μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- NCS2220AMUT1G onsemi 2-Channel Comparator Rail to Rail O/P, 0.5 μs 6 V 0.85 V 8-Pin UDFN
- onsemi 1-Channel Comparator Rail to Rail O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- NCS2200SN1T1G onsemi 1-Channel Comparator Rail to Rail O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 6-Pin UDFN
- NCS2202AMUTBG onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 6-Pin UDFN
- onsemi 1-Channel Comparator Complementary O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- NCS2202SN1T1G onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 5-Pin SOT-23
- NCS2202SQ2T2G onsemi 1-Channel Comparator Open Drain O/P, 35 μs 6 V 0.85 V 5-Pin SC-70
