MCP6561T-E/OTVAO Microchip Analogue Comparator Current/Voltage O/P, 49 ns 5.5V 1.6 V 8-Pin MSOP

Subtotal (1 reel of 3000 units)*

$3,276.00

(exc. GST)

$3,603.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$1.092$3,276.00

*price indicative

RS Stock No.:
631-372
Mfr. Part No.:
MCP6561T-E/OTVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Analogue Comparator

Comparator Type

Open Drain Output

Mount Type

Surface

Package Type

MSOP

Output Type

Current/Voltage

Number of Channels

1

Typical Response Time

49ns

Pin Count

8

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP6561/1R/1U/2/4

Supply Current

100μA

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Comparators are optimized for low power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of this family comparators supports rail-to-rail output swing, and interfaces with TTL/CMOS logic. The output limits supply current surges, and dynamic power consumption while switching. AEC-Q100 Grade 1 qualification is available for this device.

Single and push pull output

47ns Propagation delay

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy