MCP6546T-I/LT Microchip Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 5-Pin SC-70
- RS Stock No.:
- 649-573
- Mfr. Part No.:
- MCP6546T-I/LT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$8.15
(exc. GST)
$8.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,630 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.815 | $8.15 | - |
| 100 - 240 | $0.791 | $7.91 | 2% |
| 250 - 990 | $0.772 | $7.72 | 5% |
| 1000 - 4990 | $0.658 | $6.58 | 19% |
| 5000 + | $0.617 | $6.17 | 24% |
*price indicative
- RS Stock No.:
- 649-573
- Mfr. Part No.:
- MCP6546T-I/LT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Push-Pull Output | |
| Product Type | Analogue Comparator | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 4000ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6546/6R/6U/7/8/9 | |
| Standards/Approvals | ESD 2 kV HBM, 200V MM (MCP6546U), 4 kV HBM, 200V MM (others) | |
| Supply Current | 600nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Push-Pull Output | ||
Product Type Analogue Comparator | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 4000ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP6546/6R/6U/7/8/9 | ||
Standards/Approvals ESD 2 kV HBM, 200V MM (MCP6546U), 4 kV HBM, 200V MM (others) | ||
Supply Current 600nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Open-Drain, single comparator. This single-ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 micro amp and is 10V output capable. This device is offered in the eight lead PDIP, SOIC, MSOP and five lead SOT-23 package. AEC-Q100 Grade 1 qualification is available for this device.
4us Propagation Delay
Low Operating Voltage and 1.6V to 5.5V
Low Operating Current and 600nA (typical)
Small 5-pin SOT-23 Package
AEC-Q100 Grade 1
Related links
- MCP6541RT-E/OT Microchip 1-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5 V 5.5 V 5-Pin SOT-23
- MCP6544-I/SL Microchip 8-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5 V 5.5 V 14-Pin SOIC
- MCP6544-E/SL Microchip 4-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5 V 5.5 V 14-Pin SOIC
- MCP6542-E/MS Microchip 2-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5 V 5.5 V 14-Pin SOIC
- MCP6542-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5 V 5.5 V 8-Pin SOIC
- MCP6566T-E/LT Microchip Analogue Comparator Push Pull O/P, 47 ns 5.5 V 1.8 V 5-Pin SC-70
- MCP6562T-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5 V 5.5 V 8-Pin SOIC
- MCP6569-E/SL Microchip 2-Channel Analogue Comparator Push Pull O/P, 47 ns 5.5 V 5.5 V 14-Pin SOIC
