MCP6542-E/SN Microchip 2-Channel Analogue Comparator Push Pull O/P, 4000 ns 5.5V 5.5 V 8-Pin SOIC

Get a bulk buy discount

Add 100 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$13.25

(exc. GST)

$14.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 690 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$1.325$13.25-
100 - 490$1.284$12.843%
500 - 990$1.241$12.416%
1000 +$1.071$10.7119%

*price indicative

RS Stock No.:
649-542
Mfr. Part No.:
MCP6542-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Analogue Comparator

Comparator Type

Push-Pull Output

Mount Type

Surface

Package Type

SOIC

Output Type

Push Pull

Number of Channels

2

Typical Response Time

4000ns

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP6541/1R/1U/2/3/4

Standards/Approvals

No

Supply Current

600nA

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Push-pull output sub-micro amp comparators are designed for low-power, single-supply operation with input capability that extends beyond the power rails. They incorporate internal input hysteresis to suppress output toggling caused by internal input noise, effectively reducing current consumption. Additionally, the push-pull output configuration helps limit supply current surges and minimizes dynamic power consumption during switching events.

Wide supply voltage range from 1.6V to 5.5V

Available in single, dual, and quad configurations

Single version available in SOT-23-5 and SC-70-5 packages

Chip select (CS) feature available with MCP6543

Low switching current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy