MCP65R46T-2402E/CHY Microchip 2-Channel Analogue Comparator Push Pull O/P, 5.5V 1.8 V 6-Pin SOT-23
- RS Stock No.:
- 598-586
- Mfr. Part No.:
- MCP65R46T-2402E/CHY
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$2,550.00
(exc. GST)
$2,820.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.85 | $2,550.00 |
*price indicative
- RS Stock No.:
- 598-586
- Mfr. Part No.:
- MCP65R46T-2402E/CHY
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Push-Pull Output | |
| Product Type | Analogue Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Push Pull | |
| Number of Channels | 2 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Length | 2.9mm | |
| Series | MCP65R46 | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Push-Pull Output | ||
Product Type Analogue Comparator | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Push Pull | ||
Number of Channels 2 | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Length 2.9mm | ||
Series MCP65R46 | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Comparator is a single, open drain output comparator is optimized for low-power, single-supply applications with greater than rail to rail input operation. The output limits supply current surges and dynamic power consumption while switching. The internal input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. An internal voltage reference is also provided, at 1.21V or 2.4V. AEC-Q100 Grade 1 qualification is available for this device
4us Propagation Delay
Small 6 pin SOT 23 Package
AEC-Q100 Grade 1
Related links
- MCP65R41T-2402E/CHY Microchip 1-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.8 V 6-Pin SOT-23
- Microchip 1-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.8 V 6-Pin SOT-23
- MCP6564T-E/ST Microchip 4-Channel Analogue Comparator Push Pull O/P, 5.5 V 1.8 V 14-Pin TSSOP-14
- MCP65R41T-1202E/CHY Microchip 1-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.8 V 6-Pin SOT-23
- MCP6567T-E/SN Microchip 2-Channel Analogue Comparator Open Drain O/P, 5.5 V 1.8 V 8-Pin SOIC-8
- MCP6566T-E/LT Microchip Analogue Comparator Push Pull O/P, 47 ns 5.5 V 1.8 V 5-Pin SC-70
- MCP65R46T-1202E/CHY Microchip 1-Channel Comparator Open Drain O/P, 0.85 μs 5.5 V 1.8 V 6-Pin SOT-23
- Microchip 1-Channel Comparator Open Drain O/P, 0.85 μs 5.5 V 1.8 V 6-Pin SOT-23
