Microchip Comparator Push Pull O/P, 0.85 μs 5.5V 1.8 V 6-Pin SOT-23
- RS Stock No.:
- 912-2985
- Mfr. Part No.:
- MCP65R41T-2402E/CHY
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,845.00
(exc. GST)
$2,028.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.615 | $1,845.00 | - |
| 15000 + | $0.594 | $1,782.00 | 3% |
*price indicative
- RS Stock No.:
- 912-2985
- Mfr. Part No.:
- MCP65R41T-2402E/CHY
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 0.85μs | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 0.85μs | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 1.3mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Single Comparators, Microchip
Comparators, Microchip
Related links
- MCP65R41T-2402E/CHY Microchip 1-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.8 V 6-Pin SOT-23
- Microchip 1-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.8 V 6-Pin SOT-23
- MCP65R41T-1202E/CHY Microchip 1-Channel Comparator Push Pull O/P, 0.85 μs 5.5 V 1.8 V 6-Pin SOT-23
- MCP65R46T-2402E/CHY Microchip 2-Channel Analogue Comparator Push Pull O/P, 5.5 V 1.8 V 6-Pin SOT-23
- MCP6561RT-E/OT Microchip 1-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 5-Pin SOT-23
- Microchip 1-Channel Comparator Push Pull O/P, 0.02 μs 5.5 V 1.8 V 5-Pin SOT-23
- MCP6571T-E/OT Microchip 1-Channel Comparator Push Pull O/P, 40 ns 5.5 V 1.8 V 5-Pin SOT-23
- Microchip 1-Channel Comparator Open Drain O/P, 0.85 μs 5.5 V 1.8 V 6-Pin SOT-23
