LM8391G-LBTR ROHM 1-Channel Comparator Voltage O/P, 0.4 μs 36 V 3 V 5-Pin SSOP-5
- RS Stock No.:
- 265-278
- Mfr. Part No.:
- LM8391G-LBTR
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
Subtotal (1 tape of 20 units)*
$11.36
(exc. GST)
$12.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | $0.568 | $11.36 |
| 200 - 480 | $0.539 | $10.78 |
| 500 - 980 | $0.50 | $10.00 |
| 1000 - 1980 | $0.46 | $9.20 |
| 2000 + | $0.442 | $8.84 |
*price indicative
- RS Stock No.:
- 265-278
- Mfr. Part No.:
- LM8391G-LBTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Comparator | |
| Comparator Type | Ground Sense | |
| Mount Type | Surface | |
| Package Type | SSOP-5 | |
| Output Type | Voltage | |
| Number of Channels | 1 | |
| Typical Response Time | 0.4μs | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 36V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 1.25mm | |
| Length | 2.9mm | |
| Width | 2.8 mm | |
| Series | LM8391G-LB | |
| Supply Current | 0.3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Comparator | ||
Comparator Type Ground Sense | ||
Mount Type Surface | ||
Package Type SSOP-5 | ||
Output Type Voltage | ||
Number of Channels 1 | ||
Typical Response Time 0.4μs | ||
Pin Count 5 | ||
Maximum Supply Voltage 36V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 1.25mm | ||
Length 2.9mm | ||
Width 2.8 mm | ||
Series LM8391G-LB | ||
Supply Current 0.3mA | ||
Automotive Standard No | ||
The ROHM Comparator is high gain and ground sense input comparator. An operating voltage range is wide with 3 V to 36 V. This operational amplifier is the most suitable for industrial requirements such as current monitor, battery monitor and so on because it has features of low supply current.
Long time support product for industrial applications
Operable from almost GND level for input
Single or dual power supply operation
Standard comparator pin assignments
Low supply current
Wide operating supply voltage range
Wide operating temperature range
Related links
- LM8391EYG-CTR ROHM 1.3μs 3 → 36 V 5-Pin SSOP5
- ROHM BD2220G-LBTR High Side Power Switch IC 5-Pin, SSOP5
- MCP659T-E/ML Microchip Voltage O/P, 6ns 5.5 V 5-Pin SOT-23
- LM2901YQ5T STMicroelectronics Current 1000ns 2 → 36 V 16-Pin QFN16
- LMV393IDDUR Texas Instruments Voltage O/P, 200ns 5 V 8-Pin VSSOP
- ROHM Voltage Supervisor 5-Pin SSOP5, BD5227G-1TR
- ROHM Voltage Detector 3V max. 5-Pin SSOP5, BD5230G-1TR
- ROHM Voltage Supervisor 5-Pin SSOP5, BD5222G-1TR
