ROHM BD2220G-LBTR, 1High Side, High Side Power Switch IC 5-Pin, SSOP5
- RS Stock No.:
- 178-0594
- Mfr. Part No.:
- BD2220G-LBTR
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-0594
- Mfr. Part No.:
- BD2220G-LBTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | High Side | |
| Power Switch Type | High Side | |
| Switch On Resistance | 210mΩ | |
| Number of Channels | 1 | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Current | 160µA | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP5 | |
| Pin Count | 5 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Series | BD222xG | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology High Side | ||
Power Switch Type High Side | ||
Switch On Resistance 210mΩ | ||
Number of Channels 1 | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Current 160µA | ||
Mounting Type Surface Mount | ||
Package Type SSOP5 | ||
Pin Count 5 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Series BD222xG | ||
This is the product guarantees long time support in Industrial market. The High-side switch for memory card slot is an IC High-side switch with a function of over-current protection used in the power supply line of a memory card slot. In the switch part an N channel MOSFET low ON resistance has been 1 circuit integrated.Moreover, a soft start function, an under voltage lockout function and an over temperature protection function are integrated.
Long time support a product for Industrial applications.
Single channel of low ON resistance (Typ=160mO) Nch power MOSFET built in
500mA Continuous current load
Over current detection (Output off-latch operation)
Under voltage lockout (UVLO)
Thermal shutdown (TSD)
Soft start function
Open drain error flag output
Active "High" control logic
Reverse-current protection when power switch off
SSOP5 Package
Single channel of low ON resistance (Typ=160mO) Nch power MOSFET built in
500mA Continuous current load
Over current detection (Output off-latch operation)
Under voltage lockout (UVLO)
Thermal shutdown (TSD)
Soft start function
Open drain error flag output
Active "High" control logic
Reverse-current protection when power switch off
SSOP5 Package
