SICK, DOS Compact Power Connector Cable, 8 Solder, 60V 5A

Subtotal (1 unit)*

$94.30

(exc. GST)

$103.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.30

*price indicative

RS Stock No.:
285-1242
Mfr. Part No.:
DOS-1608-WA / 6025727
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Compact Power Connector

Pole Format

8

Voltage

60V

Current

5A

Mount Type

Cable

Connector Gender

Male

Housing Material

Die Cast Zinc

Termination Type

Solder

Cable Diameter

6mm

Minimum Operating Temperature

-5°C

Contact Gender

Female

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

DOS

COO (Country of Origin):
DE

Overview


The Field attachable connector features a female M16 connector with a angled, 8 pin configuration at Head A. The connection type involves solder connection for convenient attachment.

The connectors support a permitted diameter ranging from 6 mm to 8 mm. This connector has IP67 enclosure rating.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy