SICK, DOS Compact Power Connector Cable Piercing, 30V 4A
- RS Stock No.:
- 285-1224
- Mfr. Part No.:
- DOS-0804-GPC / 6042090
- Brand:
- SICK
Subtotal (1 unit)*
$40.38
(exc. GST)
$44.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.38 |
*price indicative
- RS Stock No.:
- 285-1224
- Mfr. Part No.:
- DOS-0804-GPC / 6042090
- Brand:
- SICK
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
| Brand | SICK | |
| Product Type | Compact Power Connector | |
| Voltage | 30V | |
| Current | 4A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Housing Material | Polyamide 66 | |
| Cable Diameter | 5mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Piercing | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | DOS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Compact Power Connector | ||
Voltage 30V | ||
Current 4A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Housing Material Polyamide 66 | ||
Cable Diameter 5mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Piercing | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series DOS | ||
- COO (Country of Origin):
- DE
Overview
The Connector constructed with Head A features a female connector with M8 specifications, presenting a straight design with a 4 pin configuration. The connection is established through a Piercecon fast connection, streamlining the installation process for increased efficiency. The connector is crafted from robust PA 66 material in an elegant silver color, ensuring durability in various conditions. The locking nut, made of nickel plated brass, provides secure fastening with a tightening torque of 0.2 Nm.
This connector accommodates cable diameters ranging from 3 mm to 5 mm, supporting a conductor cross section of 0.38 mm². Adhering to safety standards, it boasts a reference voltage of ≤ 30 V and a current loading capacity of 4 A. With an IP68 enclosure rating. The ambient operating temperature ranges from -25 °C to +90 °C.
At a glance
-