RS PRO Compact Power Connector Plug, 2P, 15A, 500 V dc
- RS Stock No.:
- 180-5359
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)*
$32.08
(exc. GST)
$35.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 520 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $3.208 | $32.08 |
| 100 - 490 | $3.049 | $30.49 |
| 500 + | $2.897 | $28.97 |
*price indicative
- RS Stock No.:
- 180-5359
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pole Format | 2P | |
| Plug/Socket | Plug | |
| Voltage Rating | 500 V dc | |
| Gender | Male | |
| Current Rating | 15A | |
| Contact Material | Brass | |
| Housing Material | Polyamide | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pole Format 2P | ||
Plug/Socket Plug | ||
Voltage Rating 500 V dc | ||
Gender Male | ||
Current Rating 15A | ||
Contact Material Brass | ||
Housing Material Polyamide | ||
Contact Plating Gold | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- CN
The RS PRO compact male power connector plug has 2 poles, current rating of 15A and voltage rating of 500 V dc. It has brass contact material and gold contact plating.
RoHS compliant
RS pro approved
3 years warranty
Polyamide housing material
Operating temperature ranges between -20°C to +120°C
RS pro approved
3 years warranty
Polyamide housing material
Operating temperature ranges between -20°C to +120°C
Related links
- RS PRO Compact Power Connector Plug 15A, 500 V dc
- RS PRO Compact Power Connector Socket 15A, 500 V dc
- RS PRO Compact Power Connector Plug 40A, 500 V dc
- RS PRO Compact Power Connector Plug 60A, 500 V dc
- RS PRO Compact Power Connector Plug 30A, 500 V dc
- RS PRO Compact Power Connector Plug 25A, 500 V dc
- RS PRO Compact Power Connector Plug 45A, 500 V dc
- RS PRO Compact Power Connector Plug 500 V dc
