RS PRO Compact Power Connector Plug, 2P, 25A, 500 V dc
- RS Stock No.:
- 180-5391
- Brand:
- RS PRO
1 / 2
Bulk discount available
Subtotal (1 bag of 10 units)**
$15.11
(exc. GST)
$16.62
(inc. GST)
150 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
10 - 90 | $1.511 | $15.11 |
100 - 490 | $1.452 | $14.52 |
500 + | $1.196 | $11.96 |
**price indicative
- RS Stock No.:
- 180-5391
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Pole Format | 2P | |
Plug/Socket | Plug | |
Voltage Rating | 500 V dc | |
Gender | Male | |
Current Rating | 25A | |
Contact Material | Brass | |
Housing Material | Polyamide | |
Contact Plating | Gold | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Pole Format 2P | ||
Plug/Socket Plug | ||
Voltage Rating 500 V dc | ||
Gender Male | ||
Current Rating 25A | ||
Contact Material Brass | ||
Housing Material Polyamide | ||
Contact Plating Gold | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +120°C | ||
Related links
- RS PRO Compact Power Connector Plug 25A, 500 V dc
- RS PRO Compact Power Connector Socket 25A, 500 V dc
- RS PRO Backplane Connector Plug 25A, 500 V dc
- RS PRO Compact Power Connector Plug 40A, 500 V dc
- RS PRO Compact Power Connector Plug 15A, 500 V dc
- RS PRO Compact Power Connector Plug 60A, 500 V dc
- RS PRO Compact Power Connector Plug 30A, 500 V dc
- RS PRO Compact Power Connector Plug 45A, 500 V dc