RS PRO Compact Power Connector Socket, 2P, 40A, 500 V dc
- RS Stock No.:
- 180-5381
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)**
$58.82
(exc. GST)
$64.70
(inc. GST)
20 In AU stock for next working day delivery*
420 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
10 - 90 | $5.882 | $58.82 |
100 - 490 | $5.589 | $55.89 |
500 + | $5.31 | $53.10 |
**price indicative
- RS Stock No.:
- 180-5381
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Pole Format | 2P | |
Plug/Socket | Socket | |
Voltage Rating | 500 V dc | |
Gender | Female | |
Current Rating | 40A | |
Contact Material | Brass | |
Housing Material | Polyamide | |
Contact Plating | Gold | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +120°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Pole Format 2P | ||
Plug/Socket Socket | ||
Voltage Rating 500 V dc | ||
Gender Female | ||
Current Rating 40A | ||
Contact Material Brass | ||
Housing Material Polyamide | ||
Contact Plating Gold | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +120°C | ||
Related links
- RS PRO Compact Power Connector Socket 40A, 500 V dc
- RS PRO Compact Power Connector Socket Screw Termination 500 V dc
- RS PRO Compact Power Connector Plug 40A, 500 V dc
- RS PRO Compact Power Connector Socket 45A, 500 V dc
- RS PRO Compact Power Connector Socket 15A, 500 V dc
- RS PRO Compact Power Connector Socket 60A, 500 V dc
- RS PRO Compact Power Connector Socket 30A, 500 V dc
- RS PRO Compact Power Connector Socket 25A, 500 V dc