Microchip MCP661 Line Driver MCP661 Development Kit 100 MHz MCP661DM-LD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$74.09

(exc. GST)

$81.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$74.09
5 +$70.40

*price indicative

RS Stock No.:
704-3186
Mfr. Part No.:
MCP661DM-LD
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Kit Classification

Development Kit

Product Type

Communication & Wireless Development Tool

Technology

Amplifier & Linear

Featured Device

MCP661

Kit Name

MCP661 Line Driver

Maximum Frequency

100MHz

Standards/Approvals

ISO 9001:2000, ISO/TS-16949:2002

MCP661 Line Driver Demo Board


30MHz High Gain Bandwidth solution

High speed PCB layout techniques

A means to test AC response, step response and distortion

50Ω BNC connectors, transmission lines and terminating resistors

Test points for power supply

Coax buffer configuration

Operational Amplifier Evaluation Kits, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy