Silicon Labs Evaluation Kit for CP2112 CP2112EK
- RS Stock No.:
- 268-7548
- Mfr. Part No.:
- CP2112EK
- Brand:
- Silicon Labs
Subtotal (1 unit)*
$65.49
(exc. GST)
$72.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.49 |
*price indicative
- RS Stock No.:
- 268-7548
- Mfr. Part No.:
- CP2112EK
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Evaluation Kit | |
| For Use With | CP2112 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Evaluation Kit | ||
For Use With CP2112 | ||
Standards/Approvals No | ||
The Silicon Labs USB to UART bridge evaluation kit contains the following items CP2112 evaluation board, RS232 serial cable, USB cable, quick start guide. It is highly-integrated USB-to-SMBus bridge controllers provide a simple solution for adding USB using a minimum of components and PCB space. All customization and configuration options can be selected using a simple GUI-based configurator. By eliminating the need for complex firmware and driver development, the CP2112 devices enable quick USB connectivity with minimal development effort.
No firmware development required
Simple GUI-based configurator
Integrated USB transceiver
Integrated clock
USB 2.0 full-speed compatible
Standard HID class device, no custom driver needed
8 GPIOs with configurable options
Related links
- Silicon Labs Evaluation Kit for CP2110 CP2110EK
- Silicon Labs Evaluation Board CP2102N Evaluation Kit for mm, 76mm Core Tape CP2102N-miniEK
- Silicon Labs Development Kit CP2112EK
- Silicon Labs USB-to-UART Bridge CP2102 Evaluation Kit CP2102EK
- Silicon Labs Isolated RS485 and RS232 Evaluation Kit Isolated-RS-EK Evaluation Kit for EFM8 and EFM32 Starter Kits
- Silicon Labs Isolated USB Evaluation Kit Isolated-USB-EK Evaluation Kit for EFM8 and EFM32 Starter Kits (STKs)
- Silicon Labs Si72xx Eval Kit Evaluation Board Evaluation Kit for Si72xx Si72xx
- Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7055
