Silicon Labs Evaluation Kit for CP2110 CP2110EK
- RS Stock No.:
- 268-7547
- Mfr. Part No.:
- CP2110EK
- Brand:
- Silicon Labs
Subtotal (1 unit)*
$88.29
(exc. GST)
$97.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.29 |
*price indicative
- RS Stock No.:
- 268-7547
- Mfr. Part No.:
- CP2110EK
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Evaluation Kit | |
| For Use With | CP2110 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Evaluation Kit | ||
For Use With CP2110 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Silicon Labs USB to UART bridge evaluation kit contains the following items CP2110 evaluation board, RS232 serial cable, USB cable, quick start guide. It is a highly-integrated HID USB-to-UART bridge controller providing a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. The CP2110 uses the standard USB HID device class which is natively supported by most operating systems. A custom driver does not need to be installed for this device.
Integrated clock so no external crystal required
Integrated USB transceiver and no external resistors required
On-chip power-on reset circuit
RoHS-compliant 28-pin QFN
Royalty-free distribution license
Related links
- Silicon Labs Evaluation Kit for CP2112 CP2112EK
- Silicon Labs Evaluation Board CP2102N Evaluation Kit for mm, 76mm Core Tape CP2102N-miniEK
- Silicon Labs Si72xx Eval Kit Evaluation Board Evaluation Kit for Si72xx Si72xx
- Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7055
- Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7050
- Silicon Labs Isolated RS485 and RS232 Evaluation Kit Isolated-RS-EK Evaluation Kit for EFM8 and EFM32 Starter Kits
- Silicon Labs USB-to-UART Bridge CP2102 Evaluation Kit CP2102EK
- Silicon Labs Isolated USB Evaluation Kit Isolated-USB-EK Evaluation Kit for EFM8 and EFM32 Starter Kits (STKs)
