Okdo I2C Interface Conversion Expansion Board I2C Interface Expansion Board Adapter Board for Micro:bit and Arduino
- RS Stock No.:
- 257-6799
- Mfr. Part No.:
- TS2174-A
- Brand:
- Okdo
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.52
(exc. GST)
$9.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $8.52 | - |
| 5 - 9 | $8.31 | 2% |
| 10 + | $8.20 | 3% |
*price indicative
- RS Stock No.:
- 257-6799
- Mfr. Part No.:
- TS2174-A
- Brand:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Evaluation Board | |
| Kit Classification | Adapter Board | |
| Technology | I2C | |
| For Use With | Micro:bit and Arduino | |
| Featured Device | I2C Interface Expansion Board | |
| Kit Name | I2C Interface Conversion Expansion Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Evaluation Board | ||
Kit Classification Adapter Board | ||
Technology I2C | ||
For Use With Micro:bit and Arduino | ||
Featured Device I2C Interface Expansion Board | ||
Kit Name I2C Interface Conversion Expansion Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Okdo TelePort I2C interface conversion shield, compatible with both TelePort interface and 2.54mm pitch header interface. When the MCU communicates with other sensors/modules, I2C communication mode is required, and I2C communication can be performed simultaneously with multiple sensors/modules by changing the address.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Each I2C device has a unique address allowing it to be on the same bus
This shield is compatible with TelePort and 2.54mm headers for convenience
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
Related links
- STMicroelectronics Standard I2C EEPROM Memory Expansion Board Based On M24256E-F and M24M01E-F Series for STM32 Nucleo
- Okdo Servo Interface Expansion Module with Servo for Servo Module and Servo for Micro:bit and Arduino
- Okdo Wi-Fi and Bluetooth Interface Adapter Board Bluetooth Port Shield Bluetooth Bluetooth Development
- STMicroelectronics X-NUCLEO-CCA01M1 Sound Terminal Expansion Board PWM
- Okdo BBC Micro Bit Expansion Board TS2179-A
- Terasic SDI to HSMC SDI HSMC Board Adapter Board for Stratix IV GX FPGA Development Board P0039
- Okdo 1602 I2C Module I2C 1602 LCD Display Module for Micro:bit and Arduino TS2159-A
- STMicroelectronics Dual Channel IOLink device Expansion Board Based on L6364Q for STM32 Nucleo L6364Q Expansion Board
