Wurth Elektronik Proteus-e Bluetooth 5.1 Module 3 Bluetooth Bluetooth Development Tools for Train Control, Automotive

Get a bulk buy discount

Add 5 more to save $22.60

View bulk pricing options

Subtotal (1 unit)*

$45.33

(exc. GST)

$49.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$45.33-
5 +$40.81$22.60

*price indicative

RS Stock No.:
245-5576
Distrelec Article No.:
303-76-203
Mfr. Part No.:
2612019024001
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Communication & Wireless Development Tool

Kit Classification

Bluetooth Development Tools

RF Technology

Bluetooth

For Use With

Train Control, Automotive Control

Featured Device

3

Kit Name

Proteus-e Bluetooth 5.1 Module

Maximum Frequency

2480MHz

Standards/Approvals

No

COO (Country of Origin):
DE
The wurth elektronik proteus-e is a radio module for wireless communication between devices such as control systems, remote controls, sensors etc.Within these two parties, Proteus-e implements the Bluetooth LE role peripheral. The other device (e.g. a Proteus-III or a smart phone) must implement Bluetooth role central and the bluetooth profiles and characteristics Proteus-e is offering. This type of product can be used for low power consumption

This is based on UART interface

It has 192 kB flash memory, 24 kB RAM

It is for serial data transmission

1 Mbit and 2 Mbit radio profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy