Infineon My IoT Adapter Shield2Go Adapter for Arduino Evaluation Board for Combining Shield2Go Boards MYIOTADAPTERTOBO1
- RS Stock No.:
- 234-1601
- Mfr. Part No.:
- MYIOTADAPTERTOBO1
- Brand:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.40
(exc. GST)
$43.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $39.40 |
| 5 - 9 | $38.59 |
| 10 + | $37.84 |
*price indicative
- RS Stock No.:
- 234-1601
- Mfr. Part No.:
- MYIOTADAPTERTOBO1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | Development Kit | |
| For Use With | Combining Shield2Go Boards | |
| Featured Device | Shield2Go Adapter for Arduino | |
| Kit Name | My IoT Adapter | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology Development Kit | ||
For Use With Combining Shield2Go Boards | ||
Featured Device Shield2Go Adapter for Arduino | ||
Kit Name My IoT Adapter | ||
Standards/Approvals RoHS | ||
The Infineon Shield2Go adapter for Arduino is a PCB adapter to connect Infineons Shield2Go series with the 3rd party Arduino ecosystem like Arduino Uno or the available shields for Arduino Uno form factor. Shield2Go form factor is a comprehensive shield design derived from the XMC 2Go evaluation board. All boards share a common pin out design, i.e. pins are hard coded to specific functions like SPI or I2C. This enables a generic PCB evaluation board design for portfolio like the DPS310 pressure Shield2Go.
Boards with solderless connectors allow designers to stack the boards instead of soldering
Supply voltage 3.15V to 5.0 V
Related links
- Okdo I2C Interface Conversion Expansion Board I2C Interface Expansion Board Adapter Board for Micro:bit and Arduino
- Ezurio STM32 Nucleo-144 Boards STM32 Nucleo-144 Adapter Board Microcontroller Nucleo Board for ST-ZIO Receptacle 32.768
- Communication & Wireless Development Tools
- Pycom LoPy IoT Bluetooth Smart (BLE) WiFi Development Board LoPy
- Pycom WiPy IoT Bluetooth Smart (BLE), WiFi Development Board 2.4GHz WiPy 2.0
- onsemi NCN5100 Arduino Shield Evaluation Board NCN5110 transceiver KNX Evaluation Board for NCN5100 Arduino
- onsemi NCN5100 Arduino Shield Evaluation Board NCN5121 transceiver KNX Evaluation Board for NCN5100 Arduino
- MikroElektronika LTE IoT 14 Click SIM7090G LTE Evaluation Board for Wireless Data Communication 2650 MHz MIKROE-6380
