FTDI Chip UMFT602A-B UMFT602 Evaluation Kit for FT602 UMFT602A-B
- RS Stock No.:
- 216-2621
- Mfr. Part No.:
- UMFT602A-B
- Brand:
- FTDI Chip
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$129.41
(exc. GST)
$142.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $129.41 | - |
| 5 + | $116.49 | 9% |
*price indicative
- RS Stock No.:
- 216-2621
- Mfr. Part No.:
- UMFT602A-B
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Evaluation Kit | |
| Technology | FIFO Bus technology | |
| For Use With | FT602 | |
| Featured Device | UMFT602 | |
| Kit Name | UMFT602A-B | |
| Interface Type | USB 3.1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Evaluation Kit | ||
Technology FIFO Bus technology | ||
For Use With FT602 | ||
Featured Device UMFT602 | ||
Kit Name UMFT602A-B | ||
Interface Type USB 3.1 | ||
Standards/Approvals RoHS | ||
The FTDI Chip evaluation or development module with either HSMC or FMC (LPC) connectors for interfacing FTDI's FT602 32bit FIFO bus to USB 3.1 GEN 1 USB video class (UVC) bridge IC with external hardware.
Hardware reset
Support 14 UVC resolutions
Supports multi voltage input or output
- RS Stock No. 0665147
- Mfr. Part No. MIKROE-6539
Each
$207.94
- RS Stock No. 2442908
- Mfr. Part No. UMFT4233HPEV
Each
$174.14
- RS Stock No. 2455576
- Mfr. Part No. 2612019024001
Each
$45.33
- RS Stock No. 2305117
- Mfr. Part No. M031- A
Each
$147.06
Related links
- FTDI Chip UMFT602X-B UMFT602 Evaluation Kit for FT602 UMFT602X-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601X-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT600A-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601A-B
- FTDI Chip UMFT260EV1A UMFT260 Evaluation Kit for IC UMFT260EV1A
- FTDI Chip UMFT230X Evaluation Kit for UART UMFT230XA-01
- FTDI Chip UMFT230XA USB to Basic UART Development Module UMFT230XA Evaluation Kit for IC, FTDI’s FT230XQ 24 MHz












