Microchip USB Dongle LAN9500A Development Board 25 MHz EVB-LAN9500A-LC
- RS Stock No.:
- 765-464
- Mfr. Part No.:
- EVB-LAN9500A-LC
- Brand:
- Microchip
Subtotal (1 unit)*
$157.07
(exc. GST)
$172.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.07 |
*price indicative
- RS Stock No.:
- 765-464
- Mfr. Part No.:
- EVB-LAN9500A-LC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Bluetooth Dongle | |
| Kit Classification | Development Board | |
| Technology | USB-to-Serial Bridge | |
| Featured Device | LAN9500A | |
| Kit Name | USB Dongle | |
| Maximum Frequency | 25MHz | |
| Interface Type | USB 2.0 | |
| Standards/Approvals | IEEE | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Bluetooth Dongle | ||
Kit Classification Development Board | ||
Technology USB-to-Serial Bridge | ||
Featured Device LAN9500A | ||
Kit Name USB Dongle | ||
Maximum Frequency 25MHz | ||
Interface Type USB 2.0 | ||
Standards/Approvals IEEE | ||
The Microchip evaluation board enables USB to 10/100 Ethernet connectivity, utilising a Compact design Ideal for embedded systems and portable applications. It facilitates easy integration for USB port replicators and Ethernet adapters.
Integrated 10/100 Ethernet PHY and USB PHY for seamless connectivity
Supports IEEE 802.3 protocols ensuring compatibility with industry standards
Includes 256x8 EEPROM to store configuration parameters effectively
Compact design optimises performance and reduces footprint in various applications
Related links
- Microchip EVB-LAN7800LC-1 LAN7800 Evaluation Board for EVB-LAN7800LC 25 MHz EVB-LAN7800LC-1
- Microchip LAN7430 Evaluation Board for PCIe slot of a PC 25 MHz EVB-LAN7430
- Microchip EVB-USB4715 Evaluation Kit USB4715 Evaluation Kit for EVB 25 MHz EVB-USB4715
- MikroElektronika NFC USB Dongle LPC11U2x USB Stick for NFC 50 MHz MIKROE-2540
- Microchip KSZ9897 Switch KSZ9031RNX KSZ9897R Evaluation Board for EVB-KSZ9897 evaluation board 460 MHz
- Silicon Labs USB Dongle Evaluation Kit for Si7054
- Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7055
- Silicon Labs USB Dongle Temperature Sensor Evaluation Kit for Si7053
