MikroElektronika 6LoWPAN T Click CC2520 ZigBee 2507 MHz MIKROE-2218

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$45.90

(exc. GST)

$50.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$45.90
5 +$41.31

*price indicative

RS Stock No.:
168-2981
Mfr. Part No.:
MIKROE-2218
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

RF Technology

ZigBee

Product Type

Communication & Wireless Development Tool

Technology

GPIO, SPI

Featured Device

CC2520

Kit Name

6LoWPAN T Click

Maximum Frequency

2507MHz

Interface Type

GPIO, SPI

Standards/Approvals

FCC CFR47 part 15, ETSI EN 300 328, ETSI EN 300 440 Class 2, IEEE 802.15.4, ARIB STD-T66

6LoWPAN T click carries the CC2520 2.4GHz RF transceiver. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over SPI interface, with additional functionality provided by the following pins on the mikroBUS™ line: PWM, INT, RST, AN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy