Ezurio Development Kit Nordic nRF54L15 (WLCSP 300um) SoC Bluetooth, IEEE 802.15.4, NFC Development Kit for BL54L15μ
- RS Stock No.:
- 780-265
- Mfr. Part No.:
- 453-00224-K2
- Brand:
- Ezurio
Subtotal (1 unit)*
$187.54
(exc. GST)
$206.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.54 |
*price indicative
- RS Stock No.:
- 780-265
- Mfr. Part No.:
- 453-00224-K2
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Development Kit | |
| RF Technology | Bluetooth, IEEE 802.15.4, NFC | |
| Kit Classification | Development Kit | |
| Technology | Bluetooth | |
| For Use With | BL54L15μ module | |
| Featured Device | Nordic nRF54L15 (WLCSP 300um) SoC | |
| Kit Name | Development Kit | |
| Interface Type | RF | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Development Kit | ||
RF Technology Bluetooth, IEEE 802.15.4, NFC | ||
Kit Classification Development Kit | ||
Technology Bluetooth | ||
For Use With BL54L15μ module | ||
Featured Device Nordic nRF54L15 (WLCSP 300um) SoC | ||
Kit Name Development Kit | ||
Interface Type RF | ||
- COO (Country of Origin):
- TW
The Ezurio Development kit offers an innovative Bluetooth Channel Sounding solution designed for precise distance and location measurements between devices, utilising Advanced algorithms for enhanced accuracy and reliability.
Utilises Advanced physical-layer measurements for improved positioning accuracy
Enhances performance through a dual-antenna solution, reducing signal fading
Designed for low power consumption even in challenging environments
Supports applications in asset tracking and spatial awareness
- RS Stock No. 2018085
- Mfr. Part No. DFR0265
Each
$7.37
- RS Stock No. 0216694
- Mfr. Part No. 2615039336001
Each
$226.66
- RS Stock No. 0760592
- Mfr. Part No. CC-WMP157-KIT
1 Kit
$298.08
- RS Stock No. 1682995
- Mfr. Part No. MIKROE-2517
Each
$222.02
Related links
- Ezurio 453-00223C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Ezurio 453-00225C 1.7 V WiFi & Bluetooth Module IEEE 802.15.4, Bluetooth LE 5.4
- Ezurio 453-00226C 1.7 V WiFi & Bluetooth Module Bluetooth LE 5.4, Nordic Proprietary 1/2/4 Mbps
- Meticomm Wi-Fi Development Kit MQM744 Bluetooth Low Energy, IEEE 802.15.4 Development Kit for MQM744 Wi-Fi 6 325 MHz
- MikroElektronika 6LoWPAN Clicker CA-8210 IEEE 802.15.4 Development Kit 2480 MHz MIKROE-1907
- Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-K2
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00391-K1
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00390-K1











