Digi International Development Board STMicroelectronics STM32MP133C Bluetooth, WiFi Wireless Development Tool for Digi
- RS Stock No.:
- 760-591
- Mfr. Part No.:
- CC-WMP133-KIT
- Brand:
- Digi International
N
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$291.68
(exc. GST)
$320.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | $291.68 |
| 5 + | $285.84 |
*price indicative
- RS Stock No.:
- 760-591
- Mfr. Part No.:
- CC-WMP133-KIT
- Brand:
- Digi International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digi International | |
| Product Type | Development Kit | |
| RF Technology | Bluetooth, WiFi | |
| Kit Classification | Wireless Development Tool | |
| Technology | Wireless Module | |
| For Use With | Digi ConnectCore MP1 SOM | |
| Featured Device | STMicroelectronics STM32MP133C | |
| Kit Name | Development Board | |
| Maximum Frequency | 650MHz | |
| Interface Type | CAN FD, PCIe, USB Host | |
| Select all | ||
|---|---|---|
Brand Digi International | ||
Product Type Development Kit | ||
RF Technology Bluetooth, WiFi | ||
Kit Classification Wireless Development Tool | ||
Technology Wireless Module | ||
For Use With Digi ConnectCore MP1 SOM | ||
Featured Device STMicroelectronics STM32MP133C | ||
Kit Name Development Board | ||
Maximum Frequency 650MHz | ||
Interface Type CAN FD, PCIe, USB Host | ||
- COO (Country of Origin):
- ES
The Digi International development kit is an industrial-grade solution for building secure medical and industrial IoT applications. Powered by the STM32MP133C microprocessor, this rugged platform offers a validated Linux environment with extensive wired and wireless connectivity.
Pre-certified dual-band Wi-Fi 5 and Bluetooth 5.2
Integrated Digi TrustFence security framework for device privacy
Dual Ethernet and CAN-FD ports for industrial networking
