Microchip EV55L82A LAN8742A Ethernet Daughter Board for Microchip Starter Kits EV55L82A
- RS Stock No.:
- 275-4692
- Mfr. Part No.:
- EV55L82A
- Brand:
- Microchip
Subtotal (1 unit)*
$149.50
(exc. GST)
$164.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.50 |
*price indicative
- RS Stock No.:
- 275-4692
- Mfr. Part No.:
- EV55L82A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Kit Classification | Daughter Board | |
| Product Type | Evaluation Board | |
| RF Technology | Ethernet | |
| Technology | PoE | |
| For Use With | Microchip Starter Kits | |
| Featured Device | LAN8742A | |
| Kit Name | EV55L82A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Kit Classification Daughter Board | ||
Product Type Evaluation Board | ||
RF Technology Ethernet | ||
Technology PoE | ||
For Use With Microchip Starter Kits | ||
Featured Device LAN8742A | ||
Kit Name EV55L82A | ||
Standards/Approvals No | ||
The Microchip daughter board enables ethernet communication with a variety of microchip starter kits. It is designed specifically to be used with the PIC32 ethernet starter Kit II or the embedded connectivity with floating point unit starter kit however, it can also be used with other microchip development hardware.
Fast start up and link
Loopback modes for diagnostics
Related links
- Microchip EV90J04A KSZ8091 Ethernet Daughter Board for PIC32MZ, PIC32 EV90J04A
- Microchip KSZ8061 PHY Daughter Board KSZ8061 Daughter Board for PIC32 Ethernet Starter Kit II AC320004-6
- Microchip KSZ8863 PHY KSZ8863 Daughter Board for PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Starter Kit
- Microchip PICtail Plus MRF24Wx0MA WiFi Daughter Board for Explorer 16 PICDEM.net2 AC164149
- Microchip ATUSB-GESTIC-PCB PIC18F14K50 Interface Board for Microchip GestIC 3D Gesture Controller EV91M41A
- Microchip MCP42XX PICtail Plus Daughter Board MCP4261-103 Daughter Board for DM240001, DV164122 MCP42XXDM-PTPLS
- Microchip PIC32 LAN8720 PHY Daughter Board AC320004-3
- Microchip EV40G35A EQCO5X31 Daughter Board for USB Cables EV40G35A
