Digilent Development Board SFP-to-RJ45 adapter Development Module for USRP X310 6002-410-044
- RS Stock No.:
- 736-338
- Mfr. Part No.:
- 6002-410-044
- Brand:
- Digilent
Subtotal (1 unit)*
$467.39
(exc. GST)
$514.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.39 |
*price indicative
- RS Stock No.:
- 736-338
- Mfr. Part No.:
- 6002-410-044
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Ethernet Connector | |
| Kit Classification | Development Module | |
| For Use With | USRP X310 | |
| Featured Device | SFP-to-RJ45 adapter | |
| Kit Name | Development Board | |
| Interface Type | Ethernet, RJ45 | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Ethernet Connector | ||
Kit Classification Development Module | ||
For Use With USRP X310 | ||
Featured Device SFP-to-RJ45 adapter | ||
Kit Name Development Board | ||
Interface Type Ethernet, RJ45 | ||
- COO (Country of Origin):
- MY
The Digilent SFP Adapter And CAT5 Ethernet Cable kit provides a high-speed data link between your host PC and SFP-equipped USRP devices. This bundle ensures reliable 1 Gigabit Ethernet connectivity for consistent streaming and control in wireless research environments.
Converts SFP ports to standard RJ45 copper interfaces
Includes a 3 metre high-quality CAT5 Ethernet cable
Supports data transfer speeds up to 1 Gigabit per second
Plug and play compatibility with USRP N200 and N210 series
Related links
- Digilent Radio Module USRP X310 Interface Module for USRP X310 6002-410-042
- Digilent Radio Module Interface Module for USRP X310 6002-410-041
- Digilent Radio Module Expansion Kit for USRP X310 6002-410-040
- Digilent Evaluation Board GPS-Disciplined OCXO GPS Development Module for USRP X310 10 MHz 6002-410-039
- Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Software Defined Radio Development Module for USRP Hardware
- Digilent Development Board Integrated GPS-disciplined oven-controlled oscillator Development Module for USRP N210 10 MHz
- Digilent Radio Module UBX 160 Cellular WiFi Daughter Board for USRP X310 6 GHz 6002-410-037
- Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Development Module 6 GHz 6002-410-047
