Digilent Radio Module UBX 160 Cellular, VHF, WiFi Daughter Board for USRP X310 6 GHz 6002-410-037
- RS Stock No.:
- 736-332
- Mfr. Part No.:
- 6002-410-037
- Brand:
- Digilent
Subtotal (1 unit)*
$6,558.76
(exc. GST)
$7,214.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,558.76 |
*price indicative
- RS Stock No.:
- 736-332
- Mfr. Part No.:
- 6002-410-037
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Kit Classification | Daughter Board | |
| Product Type | RF Receiver Module RF Board | |
| RF Technology | Cellular, VHF, WiFi | |
| Technology | Receiver | |
| For Use With | USRP X310 | |
| Featured Device | UBX 160 | |
| Kit Name | Radio Module | |
| Maximum Frequency | 6GHz | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Kit Classification Daughter Board | ||
Product Type RF Receiver Module RF Board | ||
RF Technology Cellular, VHF, WiFi | ||
Technology Receiver | ||
For Use With USRP X310 | ||
Featured Device UBX 160 | ||
Kit Name Radio Module | ||
Maximum Frequency 6GHz | ||
- COO (Country of Origin):
- MY
The Digilent Daughterboard is a high-performance full-duplex transceiver designed for the USRP X Series software-defined radios. Featuring a wide tuning range and significant instantaneous bandwidth, this module is an Ideal solution for prototyping next-generation wireless systems including radar and cellular communications.
Wide frequency coverage from 10 MHz to 6 GHz
Instantaneous bandwidth reaching up to 160 MHz
Full duplex operation with independent transmit and receive
Related links
- Digilent Radio Module TwinRX Software Defined Radio Daughter Board for USRP X Series 6 GHz 6002-410-036
- Digilent Radio Module AD9361 Transceiver Software Defined Radio Development Kit for USRP Hardware Driver 6 GHz
- Digilent Radio Module AMD Kintex-7 FPGA Software Defined Radio Software Defined Radio Receiver for GNU Radio 6 GHz
- Digilent Radio Module USRP X310 Interface Module for USRP X310 6002-410-042
- Digilent Radio Module Interface Module for USRP X310 6002-410-041
- Digilent Radio Module Expansion Kit for USRP X310 6002-410-040
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Development Module 6 GHz 6002-410-047
